
2181021084 | |
|---|---|
DigiKey Part Number | 900-2181021084-ND |
Manufacturer | |
Manufacturer Product Number | 2181021084 |
Description | MICROLOCK PLUS 2.0 RS 8CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181021084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,29000 Kč | 84,29 Kč |
| 10 | 71,62400 Kč | 716,24 Kč |
| 25 | 67,14160 Kč | 1 678,54 Kč |
| 50 | 63,93260 Kč | 3 196,63 Kč |
| 100 | 60,88060 Kč | 6 088,06 Kč |
| 250 | 57,06804 Kč | 14 267,01 Kč |
| 500 | 54,34518 Kč | 27 172,59 Kč |
| 1 000 | 51,75272 Kč | 51 752,72 Kč |
| 2 500 | 48,51622 Kč | 121 290,55 Kč |
| Unit Price without VAT: | 84,29000 Kč |
|---|---|
| Unit Price with VAT: | 101,99090 Kč |










