



232-102/026-000 | |
|---|---|
DigiKey Part Number | 2946-232-102/026-000-ND |
Manufacturer | |
Manufacturer Product Number | 232-102/026-000 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 232-102/026-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 2 | Operating Temperature -60°C ~ 85°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 270° | Wire Strip Length 8-9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 14A | Insulation Height 0.941" (23.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 73,45100 Kč | 734,51 Kč |
| 25 | 64,35480 Kč | 1 608,87 Kč |
| 50 | 58,70200 Kč | 2 935,10 Kč |
| 100 | 54,04050 Kč | 5 404,05 Kč |
| 250 | 49,21260 Kč | 12 303,15 Kč |
| 500 | 46,41062 Kč | 23 205,31 Kč |
| 1 000 | 44,20499 Kč | 44 204,99 Kč |
| 5 000 | 40,78538 Kč | 203 926,90 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |










