Parametric Equivalent




3SBC1501A2 | |
|---|---|
DigiKey Part Number | 3SBC1501A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1501A2 |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.7 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 115VAC, 28VDC - Max | Qualification MIL-R-39016/13 |
Load - Max Switching 230VA, 56W | Coil Resistance 56 Ohms |
Coil Current 107 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBC1501A2 | TE Connectivity | 0 | 1111-3SBC1501A2-ND | 8 925,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 6 312,31417 Kč | 75 747,77 Kč |
| Unit Price without VAT: | 6 312,31417 Kč |
|---|---|
| Unit Price with VAT: | 7 637,90015 Kč |











