Parametric Equivalent

3SBC1501A2 | |
|---|---|
DigiKey Part Number | 1111-3SBC1501A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1501A2 |
Description | LOW SIGNAL RELAYS-PCB M39016/13- |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 6VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 230VA, 56W | Qualification MIL-R-39016/13 |
Coil Current 107 mA | Coil Resistance 56 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBC1501A2 | TE Connectivity Aerospace, Defense and Marine | 0 | 3SBC1501A2-ND | 6 312,31417 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 925,83000 Kč | 8 925,83 Kč |
| Unit Price without VAT: | 8 925,83000 Kč |
|---|---|
| Unit Price with VAT: | 10 800,25430 Kč |


