Metal, Steel Panel, Inner 16.880" L x 14.880" W (428.75mm x 377.95mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1868

DigiKey Part Number
P1868-ND
Manufacturer
Manufacturer Product Number
P1868
Description
PANEL INNER STL 16.88X14.88" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 16.880" L x 14.880" W (428.75mm x 377.95mm) White
Datasheet
 Datasheet
EDA/CAD Models
P1868 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
PJ Series
Series
Size / Dimension
16.880" L x 14.880" W (428.75mm x 377.95mm)
Packaging
Box
Color
White
Part Status
Active
Material
Metal, Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 279
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 129,33000 Kč1 129,33 Kč
5952,34600 Kč4 761,73 Kč
10885,52500 Kč8 855,25 Kč
25804,76360 Kč20 119,09 Kč
50763,21120 Kč38 160,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 129,33000 Kč
Unit Price with VAT:1 366,48930 Kč