Box Fiberglass/Polyester Gray Hinged Door, Lid 18.750" L x 16.970" W (476.25mm x 431.04mm) X 11.010" (279.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU181610TF

DigiKey Part Number
PJU181610TF-ND
Manufacturer
Manufacturer Product Number
PJU181610TF
Description
BOX FIBERGLASS 18.75"L X 16.97"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 18.750" L x 16.970" W (476.25mm x 431.04mm) X 11.010" (279.65mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU181610TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
18.750" L x 16.970" W (476.25mm x 431.04mm)
Height
11.010" (279.65mm)
Area (L x W)
318in² (2052cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Mounting Flange, PCB Supports, Twist Latch
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 821,89000 Kč8 821,89 Kč
Manufacturers Standard Package
Unit Price without VAT:8 821,89000 Kč
Unit Price with VAT:10 674,48690 Kč