
F1868 | |
|---|---|
DigiKey Part Number | F1868-ND |
Manufacturer | |
Manufacturer Product Number | F1868 |
Description | PNL FIBERGLASS 16.88X14.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass/Polyester Panel, Inner 16.880" L x 14.880" W x 0.187" H (428.75mm x 377.95mm x 4.75mm) White |
Datasheet | Datasheet |
EDA/CAD Models | F1868 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PJ Series | |
Size / Dimension | 16.880" L x 14.880" W x 0.187" H (428.75mm x 377.95mm x 4.75mm) | |
Color | White | |
Material | Fiberglass/Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 083,84000 Kč | 2 083,84 Kč |
| Unit Price without VAT: | 2 083,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 521,44640 Kč |




