
PJ18168RW | |
|---|---|
DigiKey Part Number | PJ18168RW-ND |
Manufacturer | |
Manufacturer Product Number | PJ18168RW |
Description | BOX FIBERGLASS GRAY 20"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 20.000" L x 18.000" W (508.00mm x 457.20mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ18168RW Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Window |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 20.000" L x 18.000" W (508.00mm x 457.20mm) | Weight 17 lbs (7.7 kg) |
Height 10.000" (254.00mm) | Base Product Number |
Area (L x W) 360in² (2323cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 256,32000 Kč | 10 256,32 Kč |
| Unit Price without VAT: | 10 256,32000 Kč |
|---|---|
| Unit Price with VAT: | 12 410,14720 Kč |







