Image for PJSP1816 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSP1816

DigiKey Part Number
PJSP1816-ND
Manufacturer
Manufacturer Product Number
PJSP1816
Description
PANEL SWING 17.25X15.38"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 17.250" L x 15.380" W (438.15mm x 390.65mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
PJSP1816 Models
Product Attributes
Filter Similar Products
Category
Features
Hinged
Manufacturer
Hammond Manufacturing
For Use With/Related Products
PJ Series
Series
Size / Dimension
17.250" L x 15.380" W (438.15mm x 390.65mm)
Packaging
Box
Color
Unpainted
Part Status
Active
Material
Metal, Aluminum
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
13 461,60000 Kč3 461,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 461,60000 Kč
Unit Price with VAT:4 188,53600 Kč