
PJ18168RL | |
|---|---|
DigiKey Part Number | PJ18168RL-ND |
Manufacturer | |
Manufacturer Product Number | PJ18168RL |
Description | BOX FIBERGLASS GRAY 20"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 20.000" L x 18.000" W (508.00mm x 457.20mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ18168RL Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Snap Latch, Stainless Steel Hinges |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 20.000" L x 18.000" W (508.00mm x 457.20mm) | Weight 20 lbs (9.1 kg) |
Height 10.000" (254.00mm) | Base Product Number |
Area (L x W) 360in² (2323cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 597,66000 Kč | 7 597,66 Kč |
| Unit Price without VAT: | 7 597,66000 Kč |
|---|---|
| Unit Price with VAT: | 9 193,16860 Kč |




