
PJU181610HW | |
|---|---|
DigiKey Part Number | PJU181610HW-ND |
Manufacturer | |
Manufacturer Product Number | PJU181610HW |
Description | BOX FIBERGLASS 18.75"L X 16.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 18.750" L x 16.970" W (476.25mm x 431.04mm) X 11.010" (279.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU181610HW Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Mounting Flange, PCB Supports, Window |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 18.750" L x 16.970" W (476.25mm x 431.04mm) | Weight 12 lbs (5.4 kg) |
Height 11.010" (279.65mm) | Base Product Number |
Area (L x W) 318in² (2052cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 037,15000 Kč | 11 037,15 Kč |
| Unit Price without VAT: | 11 037,15000 Kč |
|---|---|
| Unit Price with VAT: | 13 354,95150 Kč |






