
PJ18168H | |
|---|---|
DigiKey Part Number | PJ18168H-ND |
Manufacturer | |
Manufacturer Product Number | PJ18168H |
Description | BOX FIBERGLASS GRAY 20"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 20.000" L x 18.000" W (508.00mm x 457.20mm) X 8.470" (215.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ18168H Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 20.000" L x 18.000" W (508.00mm x 457.20mm) | Weight 17 lbs (7.7 kg) |
Height 8.470" (215.14mm) | Base Product Number |
Area (L x W) 360in² (2323cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 723,19000 Kč | 6 723,19 Kč |
| Unit Price without VAT: | 6 723,19000 Kč |
|---|---|
| Unit Price with VAT: | 8 135,05990 Kč |






