
PJ18168T | |
|---|---|
DigiKey Part Number | PJ18168T-ND |
Manufacturer | |
Manufacturer Product Number | PJ18168T |
Description | BOX FIBERGLASS GRAY 20"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 20.000" L x 18.000" W (508.00mm x 457.20mm) X 8.470" (215.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ18168T Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Stainless Steel Hinges, Twist Latch |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 20.000" L x 18.000" W (508.00mm x 457.20mm) | Weight 17 lbs (7.7 kg) |
Height 8.470" (215.14mm) | Base Product Number |
Area (L x W) 360in² (2323cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 323,41000 Kč | 7 323,41 Kč |
| Unit Price without VAT: | 7 323,41000 Kč |
|---|---|
| Unit Price with VAT: | 8 861,32610 Kč |






