
PJU181610 | |
|---|---|
DigiKey Part Number | PJU181610-ND |
Manufacturer | |
Manufacturer Product Number | PJU181610 |
Description | BOX FIBERGLASS 18.75"L X 16.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 18.750" L x 16.970" W (476.25mm x 431.04mm) X 11.010" (279.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU181610 Models |
Category | Area (L x W) 318in² (2052cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 18.750" L x 16.970" W (476.25mm x 431.04mm) | Shipping Info Shipped from DigiKey |
Height 11.010" (279.65mm) | Weight 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 476,28000 Kč | 7 476,28 Kč |
| Unit Price without VAT: | 7 476,28000 Kč |
|---|---|
| Unit Price with VAT: | 9 046,29880 Kč |






