



19431240548 | |
|---|---|
DigiKey Part Number | 1195-8538-ND |
Manufacturer | |
Manufacturer Product Number | 19431240548 |
Description | HAN-ECO 24B HOOD SINGLE LEVER, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431240548 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 408,76000 Kč | 1 408,76 Kč |
| 10 | 1 197,45300 Kč | 11 974,53 Kč |
| 25 | 1 122,52800 Kč | 28 063,20 Kč |
| 50 | 1 069,00400 Kč | 53 450,20 Kč |
| 100 | 1 018,03760 Kč | 101 803,76 Kč |
| Unit Price without VAT: | 1 408,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 704,59960 Kč |

















