



19412100301 | |
|---|---|
DigiKey Part Number | 19412100301-ND |
Manufacturer | |
Manufacturer Product Number | 19412100301 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19412100301 Models |
Category | Size 10B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 779,37000 Kč | 1 779,37 Kč |
| 10 | 1 512,54900 Kč | 15 125,49 Kč |
| 25 | 1 417,90240 Kč | 35 447,56 Kč |
| 50 | 1 350,30160 Kč | 67 515,08 Kč |
| 100 | 1 285,94060 Kč | 128 594,06 Kč |
| Unit Price without VAT: | 1 779,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 153,03770 Kč |





























