




19410142701 | |
|---|---|
DigiKey Part Number | 1195-3819-ND |
Manufacturer | |
Manufacturer Product Number | 19410142701 |
Description | HAN-ECO 14E-F-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 14+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 19410142701 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 14+Ground | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,25000 Kč | 451,25 Kč |
| 10 | 383,44400 Kč | 3 834,44 Kč |
| 100 | 325,95830 Kč | 32 595,83 Kč |
| 500 | 291,00414 Kč | 145 502,07 Kč |
| Unit Price without VAT: | 451,25000 Kč |
|---|---|
| Unit Price with VAT: | 546,01250 Kč |


















