



19410100232 | |
|---|---|
DigiKey Part Number | 19410100232-ND |
Manufacturer | |
Manufacturer Product Number | 19410100232 |
Description | CONN BASE SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410100232 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.898" L x 2.677" W x 2.843" H (99.00mm x 68.00mm x 72.20mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,64000 Kč | 846,64 Kč |
| 10 | 719,55900 Kč | 7 195,59 Kč |
| 25 | 674,51440 Kč | 16 862,86 Kč |
| 50 | 642,34140 Kč | 32 117,07 Kč |
| 100 | 611,71160 Kč | 61 171,16 Kč |
| 250 | 573,46292 Kč | 143 365,73 Kč |
| Unit Price without VAT: | 846,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,43440 Kč |































