



19410060722 | |
|---|---|
DigiKey Part Number | 19410060722-ND |
Manufacturer | |
Manufacturer Product Number | 19410060722 |
Description | CONN HOOD CPLNG BOTTOM SZ6B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410060722 Models |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,57000 Kč | 630,57 Kč |
| 10 | 536,01600 Kč | 5 360,16 Kč |
| 25 | 502,45680 Kč | 12 561,42 Kč |
| 50 | 478,48140 Kč | 23 924,07 Kč |
| 100 | 455,66080 Kč | 45 566,08 Kč |
| 250 | 427,16652 Kč | 106 791,63 Kč |
| 500 | 406,80812 Kč | 203 404,06 Kč |
| Unit Price without VAT: | 630,57000 Kč |
|---|---|
| Unit Price with VAT: | 762,98970 Kč |





























