



19410060422 | |
|---|---|
DigiKey Part Number | 19410060422-ND |
Manufacturer | |
Manufacturer Product Number | 19410060422 |
Description | CONN HOOD TOP ENTRY SZ6B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410060422 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 2.402" L x 2.244" W x 2.957" H (61.00mm x 57.00mm x 75.10mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,57000 Kč | 428,57 Kč |
| 10 | 364,23100 Kč | 3 642,31 Kč |
| 25 | 341,41080 Kč | 8 535,27 Kč |
| 50 | 325,12040 Kč | 16 256,02 Kč |
| 100 | 309,60920 Kč | 30 960,92 Kč |
| 250 | 290,24444 Kč | 72 561,11 Kč |
| 500 | 276,40886 Kč | 138 204,43 Kč |
| Unit Price without VAT: | 428,57000 Kč |
|---|---|
| Unit Price with VAT: | 518,56970 Kč |





























