




19410012700 | |
|---|---|
DigiKey Part Number | 1195-3174-ND |
Manufacturer | |
Manufacturer Product Number | 19410012700 |
Description | MODULE FEMALE 1POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 19410012700 Models |
Category | Connector Type Module |
Manufacturer HARTING | Gender Female |
Series | Number of Positions 1 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 235,61900 Kč | 2 356,19 Kč |
| 26 | 220,25269 Kč | 5 726,57 Kč |
| 50 | 210,32020 Kč | 10 516,01 Kč |
| 100 | 200,28310 Kč | 20 028,31 Kč |
| 250 | 187,75152 Kč | 46 937,88 Kč |
| 500 | 178,79838 Kč | 89 399,19 Kč |
| 1 000 | 170,27509 Kč | 170 275,09 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |



















