Base - Box Mount Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410060232

DigiKey Part Number
19410060232-ND
Manufacturer
Manufacturer Product Number
19410060232
Description
CONN BASE SIDE ENTRY SZ6B M32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19410060232 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M32
Series
Size / Dimension
3.307" L x 2.677" W x 2.843" H (84.00mm x 68.00mm x 72.20mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,93000 Kč776,93 Kč
10660,38700 Kč6 603,87 Kč
25619,05480 Kč15 476,37 Kč
50589,51880 Kč29 475,94 Kč
100561,40880 Kč56 140,88 Kč
250526,30312 Kč131 575,78 Kč
Manufacturers Standard Package
Unit Price without VAT:776,93000 Kč
Unit Price with VAT:940,08530 Kč