




19411060232 | |
|---|---|
DigiKey Part Number | 1195-3515-ND |
Manufacturer | |
Manufacturer Product Number | 19411060232 |
Description | CONN BASE SIDE ENTRY SZ6B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411060232 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.307" L x 2.677" W x 2.843" H (84.00mm x 68.00mm x 72.20mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,12000 Kč | 945,12 Kč |
| 10 | 803,29900 Kč | 8 032,99 Kč |
| 25 | 753,02200 Kč | 18 825,55 Kč |
| 50 | 717,10260 Kč | 35 855,13 Kč |
| 100 | 682,91170 Kč | 68 291,17 Kč |
| 250 | 640,21812 Kč | 160 054,53 Kč |
| Unit Price without VAT: | 945,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,59520 Kč |






































