
19370161421 | |
|---|---|
DigiKey Part Number | 1195-7154-ND |
Manufacturer | |
Manufacturer Product Number | 19370161421 |
Description | CONN HOOD TOP ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370161421 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 676,06000 Kč | 1 676,06 Kč |
| 10 | 1 424,75600 Kč | 14 247,56 Kč |
| 25 | 1 335,60720 Kč | 33 390,18 Kč |
| 50 | 1 271,92440 Kč | 63 596,22 Kč |
| 100 | 1 211,29900 Kč | 121 129,90 Kč |
| Unit Price without VAT: | 1 676,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 028,03260 Kč |




































