
09370165402 | |
|---|---|
DigiKey Part Number | 1195-6766-ND |
Manufacturer | |
Manufacturer Product Number | 09370165402 |
Description | ACCY COVER HAN M SIZE 16B HOODS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09370165402 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 16B Hoods |
Series | Specifications Locking Clip (2) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 482,94000 Kč | 3 482,94 Kč |
| 10 | 2 960,76000 Kč | 29 607,60 Kč |
| 25 | 2 775,60800 Kč | 69 390,20 Kč |
| 50 | 2 643,32060 Kč | 132 166,03 Kč |
| Unit Price without VAT: | 3 482,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 214,35740 Kč |











