Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196711103

DigiKey Part Number
900-2196711103-ND
Manufacturer
Manufacturer Product Number
2196711103
Description
MINIFIT-SIGMA F-S 225MM 20 AWG B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 898
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
2015,42300 Kč308,46 Kč
4014,68800 Kč587,52 Kč
6014,27167 Kč856,30 Kč
10013,76420 Kč1 376,42 Kč
26012,86612 Kč3 345,19 Kč
50012,28592 Kč6 142,96 Kč
1 00011,69904 Kč11 699,04 Kč
2 50010,96658 Kč27 416,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč