
1021 PA | |
|---|---|
DigiKey Part Number | 2291-1021PA-ND |
Manufacturer | |
Manufacturer Product Number | 1021 PA |
Description | SCREW PLUG PG21 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | PG21 Thread, IP66/IP68, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,43280 Kč | 210,82 Kč |
| 50 | 8,02960 Kč | 401,48 Kč |
| 100 | 7,64540 Kč | 764,54 Kč |
| 300 | 7,07423 Kč | 2 122,27 Kč |
| 500 | 6,82352 Kč | 3 411,76 Kč |
| 1 000 | 6,49741 Kč | 6 497,41 Kč |
| 2 500 | 6,09051 Kč | 15 226,27 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











