Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19370160528

DigiKey Part Number
1195-6897-ND
Manufacturer
Manufacturer Product Number
19370160528
Description
CONN HOOD SIDE ENTRY SZ16B M40
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19370160528 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40
Manufacturer
HARTING
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 088,46000 Kč2 088,46 Kč
101 775,17100 Kč17 751,71 Kč
251 664,14200 Kč41 603,55 Kč
501 584,79460 Kč79 239,73 Kč
1001 509,27320 Kč150 927,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 088,46000 Kč
Unit Price with VAT:2 527,03660 Kč