
19000005198 | |
|---|---|
DigiKey Part Number | 1195-5322-ND |
Manufacturer | |
Manufacturer Product Number | 19000005198 |
Description | CABLE GLAND 22-32MM M40 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M40 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 19000005198 Models |
Category | Outside Cable Diameter (Max) 1.260" (32.00mm) |
Manufacturer HARTING | Thread Size M40 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.866" (22.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,03000 Kč | 737,03 Kč |
| 10 | 626,43300 Kč | 6 264,33 Kč |
| 25 | 587,22160 Kč | 14 680,54 Kč |
| 50 | 559,21040 Kč | 27 960,52 Kč |
| 100 | 532,54290 Kč | 53 254,29 Kč |
| 250 | 499,24256 Kč | 124 810,64 Kč |
| Unit Price without VAT: | 737,03000 Kč |
|---|---|
| Unit Price with VAT: | 891,80630 Kč |




















