


19300240738 | |
|---|---|
DigiKey Part Number | 1195-5386-ND |
Manufacturer | |
Manufacturer Product Number | 19300240738 |
Description | CONN HOOD CPLNG BOTTOM SZ24B M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240738 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 3.047" H (120.00mm x 43.00mm x 77.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,43000 Kč | 1 208,43 Kč |
| 10 | 1 027,11700 Kč | 10 271,17 Kč |
| 25 | 962,84240 Kč | 24 071,06 Kč |
| 50 | 916,91960 Kč | 45 845,98 Kč |
| 100 | 873,20810 Kč | 87 320,81 Kč |
| 250 | 818,62216 Kč | 204 655,54 Kč |
| Unit Price without VAT: | 1 208,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,20030 Kč |





























