




19300240448 | |
|---|---|
DigiKey Part Number | 1195-3543-ND |
Manufacturer | |
Manufacturer Product Number | 19300240448 |
Description | CONN HOOD TOP ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240448 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,00000 Kč | 1 094,00 Kč |
| 10 | 929,87500 Kč | 9 298,75 Kč |
| 25 | 871,66880 Kč | 21 791,72 Kč |
| 50 | 830,09720 Kč | 41 504,86 Kč |
| 100 | 790,52010 Kč | 79 052,01 Kč |
| 250 | 741,09836 Kč | 185 274,59 Kč |
| Unit Price without VAT: | 1 094,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,74000 Kč |





































