
19000007127 | |
|---|---|
DigiKey Part Number | 1195-19000007127-ND |
Manufacturer | |
Manufacturer Product Number | 19000007127 |
Description | CABLE GLAND 26.5-32MM M40 BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 19000007127 Models |
Category | Outside Cable Diameter (Max) 1.260" (32.00mm) |
Manufacturer HARTING | Thread Size M40 |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 1.043" (26.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 999,01000 Kč | 1 999,01 Kč |
| 10 | 1 699,24200 Kč | 16 992,42 Kč |
| 25 | 1 592,93360 Kč | 39 823,34 Kč |
| 50 | 1 516,98380 Kč | 75 849,19 Kč |
| 100 | 1 444,68970 Kč | 144 468,97 Kč |
| Unit Price without VAT: | 1 999,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 418,80210 Kč |














