


0151370603 | |
|---|---|
DigiKey Part Number | WM25318-ND |
Manufacturer | |
Manufacturer Product Number | 0151370603 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370603 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Rows 1 | Contact Finish Thickness 35.4µin (0.90µm) |
Pitch - Connector 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,05000 Kč | 126,05 Kč |
| 10 | 107,17200 Kč | 1 071,72 Kč |
| 25 | 100,46280 Kč | 2 511,57 Kč |
| 50 | 95,66260 Kč | 4 783,13 Kč |
| 100 | 91,09500 Kč | 9 109,50 Kč |
| 250 | 85,39264 Kč | 21 348,16 Kč |
| 500 | 81,31858 Kč | 40 659,29 Kč |
| 1 000 | 77,44085 Kč | 77 440,85 Kč |
| 2 500 | 72,59827 Kč | 181 495,67 Kč |
| Unit Price without VAT: | 126,05000 Kč |
|---|---|
| Unit Price with VAT: | 152,52050 Kč |










