




19410012600 | |
|---|---|
DigiKey Part Number | 1195-3173-ND |
Manufacturer | |
Manufacturer Product Number | 19410012600 |
Description | MODULE MALE 1POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 19410012600 Models |
Category | Connector Type Module |
Manufacturer HARTING | Gender Male |
Series | Number of Positions 1 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 26 | 225,97885 Kč | 5 875,45 Kč |
| 50 | 215,79220 Kč | 10 789,61 Kč |
| 100 | 205,49480 Kč | 20 549,48 Kč |
| 250 | 192,63564 Kč | 48 158,91 Kč |
| 500 | 183,45196 Kč | 91 725,98 Kč |
| 1 000 | 174,70735 Kč | 174 707,35 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |























