




09140033501 | |
|---|---|
DigiKey Part Number | 1195-6138-ND |
Manufacturer | |
Manufacturer Product Number | 09140033501 |
Description | HAN PNEUMATIC MODULE METAL M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female and Male Module without Contacts Blue 3 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140033501 Models |
Category | Number of Positions 3 |
Manufacturer HARTING | Termination Style Crimp |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Color Blue |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female and Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 158,59800 Kč | 1 585,98 Kč |
| 26 | 148,24577 Kč | 3 854,39 Kč |
| 50 | 141,55600 Kč | 7 077,80 Kč |
| 100 | 134,79880 Kč | 13 479,88 Kč |
| 250 | 126,36176 Kč | 31 590,44 Kč |
| 500 | 120,33492 Kč | 60 167,46 Kč |
| 1 000 | 114,59721 Kč | 114 597,21 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |






















