




09140006453 | |
|---|---|
DigiKey Part Number | 1195-6141-ND |
Manufacturer | |
Manufacturer Product Number | 09140006453 |
Description | CONTACTS FOR TUBE OUTER DIAMETER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Socket |
Datasheet | Datasheet |
EDA/CAD Models | 09140006453 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Pneumatic |
Series | Pin or Socket Socket |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,92000 Kč | 414,92 Kč |
| 10 | 352,57700 Kč | 3 525,77 Kč |
| 30 | 326,26700 Kč | 9 788,01 Kč |
| 50 | 314,72220 Kč | 15 736,11 Kč |
| 100 | 299,70660 Kč | 29 970,66 Kč |
| 250 | 280,95912 Kč | 70 239,78 Kč |
| 500 | 267,56576 Kč | 133 782,88 Kč |
| Unit Price without VAT: | 414,92000 Kč |
|---|---|
| Unit Price with VAT: | 502,05320 Kč |



