
09140007356 | |
|---|---|
DigiKey Part Number | 1195-8277-ND |
Manufacturer | |
Manufacturer Product Number | 09140007356 |
Description | PNEUM. CONTACT METAL OD 6MM MALE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Pin Module Brass |
Datasheet | Datasheet |
EDA/CAD Models | 09140007356 Models |
Category | Type Pneumatic |
Manufacturer HARTING | Pin or Socket Pin Module |
Packaging Bulk | Contact Finish Brass |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,35000 Kč | 634,35 Kč |
| 10 | 539,22900 Kč | 5 392,29 Kč |
| 30 | 498,99633 Kč | 14 969,89 Kč |
| 50 | 481,34140 Kč | 24 067,07 Kč |
| 100 | 458,38420 Kč | 45 838,42 Kč |
| 250 | 429,72072 Kč | 107 430,18 Kč |
| 500 | 409,23926 Kč | 204 619,63 Kč |
| Unit Price without VAT: | 634,35000 Kč |
|---|---|
| Unit Price with VAT: | 767,56350 Kč |


