




09140006464 | |
|---|---|
DigiKey Part Number | 1195-6147-ND |
Manufacturer | |
Manufacturer Product Number | 09140006464 |
Description | CONTACTS FOR TUBE OUTER DIAMETER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Socket |
Datasheet | Datasheet |
EDA/CAD Models | 09140006464 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Pneumatic |
Series | Pin or Socket Socket |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,05000 Kč | 788,05 Kč |
| 10 | 669,81500 Kč | 6 698,15 Kč |
| 30 | 619,86800 Kč | 18 596,04 Kč |
| 50 | 597,93480 Kč | 29 896,74 Kč |
| 100 | 569,41750 Kč | 56 941,75 Kč |
| 250 | 533,81368 Kč | 133 453,42 Kč |
| Unit Price without VAT: | 788,05000 Kč |
|---|---|
| Unit Price with VAT: | 953,54050 Kč |




