



09140006306 | |
|---|---|
DigiKey Part Number | 1195-6153-ND |
Manufacturer | |
Manufacturer Product Number | 09140006306 |
Description | CONTACTS FOR TUBE INNER DIAMETER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140006306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 163,36400 Kč | 1 633,64 Kč |
| 30 | 151,17167 Kč | 4 535,15 Kč |
| 50 | 145,81860 Kč | 7 290,93 Kč |
| 100 | 138,85770 Kč | 13 885,77 Kč |
| 250 | 130,16744 Kč | 32 541,86 Kč |
| 500 | 123,95918 Kč | 61 979,59 Kč |
| 1 000 | 118,04908 Kč | 118 049,08 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |











