
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.0µin (0.79µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,19000 Kč | 494,19 Kč |
| 10 | 419,97500 Kč | 4 199,75 Kč |
| 25 | 393,68720 Kč | 9 842,18 Kč |
| 50 | 374,90240 Kč | 18 745,12 Kč |
| 100 | 357,02100 Kč | 35 702,10 Kč |
| 250 | 334,69092 Kč | 83 672,73 Kč |
| 500 | 318,74044 Kč | 159 370,22 Kč |
| Unit Price without VAT: | 494,19000 Kč |
|---|---|
| Unit Price with VAT: | 597,96990 Kč |










