Contact Socket Module Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140007466

DigiKey Part Number
1195-8283-ND
Manufacturer
Manufacturer Product Number
09140007466
Description
PNEUM. CONTACT METAL OD6MM F+VAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Socket Module Brass
Datasheet
 Datasheet
EDA/CAD Models
09140007466 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Pneumatic
Manufacturer
HARTING
Pin or Socket
Socket Module
Packaging
Bulk
Contact Finish
Brass
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 023,23000 Kč1 023,23 Kč
10869,71600 Kč8 697,16 Kč
30804,86033 Kč24 145,81 Kč
50776,39260 Kč38 819,63 Kč
100739,37320 Kč73 937,32 Kč
250693,14816 Kč173 287,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 023,23000 Kč
Unit Price with VAT:1 238,10830 Kč