Female Module Black 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140023143

DigiKey Part Number
1195-09140023143-ND
Manufacturer
Manufacturer Product Number
09140023143
Description
HAN 70A CRIMP MODULE, FEMALE PA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Module Black 2 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140023143 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
1000V
Series
Current Rating (Amps)
70A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Black
Connector Type
Module
Housing Material
Polyamide (PA), Nylon
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1321,69000 Kč321,69 Kč
10273,33100 Kč2 733,31 Kč
26255,51346 Kč6 643,35 Kč
50243,98840 Kč12 199,42 Kč
100232,34500 Kč23 234,50 Kč
250217,80972 Kč54 452,43 Kč
500207,42538 Kč103 712,69 Kč
1 000197,53743 Kč197 537,43 Kč
Unit Price without VAT:321,69000 Kč
Unit Price with VAT:389,24490 Kč