



19411060272 | |
|---|---|
DigiKey Part Number | 1195-3513-ND |
Manufacturer | |
Manufacturer Product Number | 19411060272 |
Description | CONN BASE SIDE ENTRY SZ6B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411060272 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.307" L x 2.677" W x 2.843" H (84.00mm x 68.00mm x 72.20mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 109,11000 Kč | 1 109,11 Kč |
| 10 | 942,64200 Kč | 9 426,42 Kč |
| 25 | 883,64640 Kč | 22 091,16 Kč |
| 50 | 841,49900 Kč | 42 074,95 Kč |
| 100 | 801,38450 Kč | 80 138,45 Kč |
| 250 | 751,28408 Kč | 187 821,02 Kč |
| Unit Price without VAT: | 1 109,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 342,02310 Kč |







































