Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC0592-000

DigiKey Part Number
EC0592-000-ND
Manufacturer
Manufacturer Product Number
EC0592-000
Description
WIRE MARKER PUSH ON 4.5MM WHITE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Push On
Size
0.18" L (4.5mm)
Cable Diameter
0.114" ~ 0.185" (2.90mm ~ 4.70mm)
Legend
A
Color
White
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0000,43067 Kč4 306,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,43067 Kč
Unit Price with VAT:0,52111 Kč