



19410060272 | |
|---|---|
DigiKey Part Number | 19410060272-ND |
Manufacturer | |
Manufacturer Product Number | 19410060272 |
Description | CONN BASE SIDE ENTRY SZ6B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410060272 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.307" L x 2.677" W x 2.843" H (84.00mm x 68.00mm x 72.20mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,93000 Kč | 776,93 Kč |
| 10 | 660,38700 Kč | 6 603,87 Kč |
| 25 | 619,05480 Kč | 15 476,37 Kč |
| 50 | 589,51880 Kč | 29 475,94 Kč |
| 100 | 561,40880 Kč | 56 140,88 Kč |
| 250 | 526,30312 Kč | 131 575,78 Kč |
| Unit Price without VAT: | 776,93000 Kč |
|---|---|
| Unit Price with VAT: | 940,08530 Kč |





























