




19411060722 | |
|---|---|
DigiKey Part Number | 1195-3511-ND |
Manufacturer | |
Manufacturer Product Number | 19411060722 |
Description | CONN HOOD CPLNG BOTTOM SZ6B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411060722 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.402" L x 2.293" W x 4.669" H (61.00mm x 58.25mm x 118.60mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (2) on Hood Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,76000 Kč | 798,76 Kč |
| 10 | 678,90700 Kč | 6 789,07 Kč |
| 25 | 636,41560 Kč | 15 910,39 Kč |
| 50 | 606,05260 Kč | 30 302,63 Kč |
| 100 | 577,15520 Kč | 57 715,52 Kč |
| 250 | 541,06640 Kč | 135 266,60 Kč |
| Unit Price without VAT: | 798,76000 Kč |
|---|---|
| Unit Price with VAT: | 966,49960 Kč |





























