
21011009021 | |
|---|---|
DigiKey Part Number | 1195-8697-ND |
Manufacturer | |
Manufacturer Product Number | 21011009021 |
Description | M12 HAR-SPEED FEMALE CONTACT AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 23-26 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 21011009021 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Wire Gauge 23-26 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 5.90µin (0.150µm) |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,99300 Kč | 389,93 Kč |
| 25 | 36,55320 Kč | 913,83 Kč |
| 50 | 34,80620 Kč | 1 740,31 Kč |
| 100 | 33,14530 Kč | 3 314,53 Kč |
| 300 | 30,67107 Kč | 9 201,32 Kč |
| 500 | 29,58492 Kč | 14 792,46 Kč |
| 1 000 | 28,17302 Kč | 28 173,02 Kč |
| 2 500 | 26,41002 Kč | 66 025,05 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |






















