


21038814805 | |
|---|---|
DigiKey Part Number | 1195-8843-ND |
Manufacturer | |
Manufacturer Product Number | 21038814805 |
Description | CONN PLG HSG FMALE 8POS ANG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038814805 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation X |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Angled | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,35000 Kč | 878,35 Kč |
| 10 | 746,60500 Kč | 7 466,05 Kč |
| Unit Price without VAT: | 878,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,80350 Kč |




