
21038812821 | |
|---|---|
DigiKey Part Number | 1195-21038812821-ND |
Manufacturer | |
Manufacturer Product Number | 21038812821 |
Description | M12 X-CODE 8PIN FEMALE SHIELDED, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038812821 Models |
Category | Orientation X |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 118,77000 Kč | 1 118,77 Kč |
| Unit Price without VAT: | 1 118,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 353,71170 Kč |



