
21038612805 | |
|---|---|
DigiKey Part Number | 1195-21038612805-ND |
Manufacturer | |
Manufacturer Product Number | 21038612805 |
Description | M12 Y-CODE 8PIN, FEMALE, SHIELDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038612805 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation Y |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,26000 Kč | 1 011,26 Kč |
| 10 | 859,59500 Kč | 8 595,95 Kč |
| 25 | 805,80240 Kč | 20 145,06 Kč |
| 50 | 767,36360 Kč | 38 368,18 Kč |
| 100 | 730,77660 Kč | 73 077,66 Kč |
| 250 | 685,08580 Kč | 171 271,45 Kč |
| Unit Price without VAT: | 1 011,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,62460 Kč |







